Turck BI10-G30-RZ3X-B3131 technical specifications.
| Package/Case | 300 |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Turck BI10-G30-RZ3X-B3131 to view detailed technical specifications.
No datasheet is available for this part.