Turck Bi10-G30-Y0 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 5 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 200Hz |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck Bi10-G30-Y0 to view detailed technical specifications.
No datasheet is available for this part.