
Turck BI10-M30-AN6X-H1141 technical specifications.
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Type | NPN |
| Sensing Distance | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI10-M30-AN6X-H1141 to view detailed technical specifications.
No datasheet is available for this part.