
Sensor, Inductive; M30 x 1.5; 10 to 65 VDC; 200 mA (Max.) (Operating);
Turck BI10-M30-VP4X technical specifications.
| Package/Case | 200 |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI10-M30-VP4X to view detailed technical specifications.
No datasheet is available for this part.
