The BI10-Q14-AP6X2 is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It measures 52mm in length and 30mm in width, with a depth of 14mm. The sensor is rated for operation at up to 30V and features an IP67 rating for protection against solid particles and water. It is designed for cable termination.
Turck BI10-Q14-AP6X2 technical specifications.
| Depth | 14mm |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI10-Q14-AP6X2 to view detailed technical specifications.
No datasheet is available for this part.