Turck Bi10U-M30-AD4X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| DC Supply Voltage | 10 to 65V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 10Hz |
| Hysteresis | 3% to 20% |
| Body Style | Barrel |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck Bi10U-M30-AD4X to view detailed technical specifications.
No datasheet is available for this part.