Turck Bi10U-MT30-ADZ30X2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Body Style | Barrel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck Bi10U-MT30-ADZ30X2 to view detailed technical specifications.
No datasheet is available for this part.