Turck BI15-CP40-VN4X2 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 65V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets, Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | No |
| Termination | WIRE/CONNECTOR |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI15-CP40-VN4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.