Turck Bi15U-M30-AP6X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Body Style | Barrel |
| Terminal Type | Cable |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck Bi15U-M30-AP6X to view detailed technical specifications.
No datasheet is available for this part.