Turck BI2-CRS343-ADZ30X2-B1131/S34 technical specifications.
| Depth | 58mm |
| Length | 69.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-CRS343-ADZ30X2-B1131/S34 to view detailed technical specifications.
No datasheet is available for this part.