Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BI2-EG08-AN6X-V1131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-EG08-AN6X-V1131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
