Turck BI2-EG08K-AN6X-V1131 technical specifications.
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-EG08K-AN6X-V1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.