Turck BI2-M12E-AD4X-H1144 technical specifications.
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Turck BI2-M12E-AD4X-H1144 to view detailed technical specifications.
No datasheet is available for this part.