Turck BI20U-CA40-AP6X2-H1141 technical specifications.
| Depth | 40mm |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI20U-CA40-AP6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.