Turck BI2U-EH6,5-RP6X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 2000Hz |
| Hysteresis | 3% to 15% |
| Body Material | Metal |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck BI2U-EH6,5-RP6X to view detailed technical specifications.
No datasheet is available for this part.