Turck BI3-EM12WD-AN6X technical specifications.
| Length | 34mm |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Turck BI3-EM12WD-AN6X to view detailed technical specifications.
No datasheet is available for this part.