Turck BI3U-EM08-AN6X-H1341 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck BI3U-EM08-AN6X-H1341 to view detailed technical specifications.
No datasheet is available for this part.