Turck BI4-M12-AN6X technical specifications.
| Length | 50mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI4-M12-AN6X to view detailed technical specifications.
No datasheet is available for this part.