Turck BI4-M12-AN6X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI4-M12-AN6X-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.