Turck BI40-CP80-FZ3X2 technical specifications.
| Depth | 40mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI40-CP80-FZ3X2 to view detailed technical specifications.
No datasheet is available for this part.