Turck BI4U-M12-AN6X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI4U-M12-AN6X-H1141 to view detailed technical specifications.
No datasheet is available for this part.