Turck BI5-EM18-AP6/S907 technical specifications.
| Length | 95mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-EM18-AP6/S907 to view detailed technical specifications.
No datasheet is available for this part.