Turck BI5-G18-AP6X-B1441/S34 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | PNP |
| Sensing Distance | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-G18-AP6X-B1441/S34 to view detailed technical specifications.
No datasheet is available for this part.