Turck BI5-Q08-AN6X2-V1131 technical specifications.
| Approvals | UL |
| Depth | 8mm |
| Height | 8mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-Q08-AN6X2-V1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
