Sensor, Proximity, Weld-Field Immune, 10-30VDC, BI 5-Q08-AP6X2-0.2M-RS 4T/S34
Turck BI5-Q08-AP6X2-0.2M-RS4T/S34 technical specifications.
| Depth | 8mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BI5-Q08-AP6X2-0.2M-RS4T/S34 to view detailed technical specifications.
No datasheet is available for this part.