Turck BI5-Q08-VP6X2-V1141 technical specifications.
| Depth | 8mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Cable |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-Q08-VP6X2-V1141 to view detailed technical specifications.
No datasheet is available for this part.