Turck BI50U-Q80-AP6X2-H1141 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Depth | 40mm |
| Height | 40mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush, Brackets |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68, IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| Termination | WIRE/CONNECTOR |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI50U-Q80-AP6X2-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
