
Turck BI5U-Q12-AP6X2-H1141 technical specifications.
| Depth | 12mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Termination | WIRE/CONNECTOR |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5U-Q12-AP6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.