Turck BI7-Q08-AP6X2 technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI7-Q08-AP6X2 to view detailed technical specifications.
No datasheet is available for this part.