
Turck BI8-M18-AN6X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Screw |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Sensing Distance | 8mm |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI8-M18-AN6X-H1141 to view detailed technical specifications.
No datasheet is available for this part.
