
Turck NO Magnetic Proximity Sensor Block 29.5mm length, 10 30 V dc, IP67
Turck BIM-PST-AN6X-V1131 W/KLP-80 technical specifications.
| Depth | 16mm |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BIM-PST-AN6X-V1131 W/KLP-80 to view detailed technical specifications.
No datasheet is available for this part.
