Turck BIM-UNR-AN6XW/M technical specifications.
| Color | Grey |
| Depth | 4.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-UNR-AN6XW/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.