This 24V 24W 4PDT general purpose relay is designed for socket plug-in mounting. It has a maximum operating temperature range of -40°C to 70°C. The relay has a contact current rating of 5A and a coil current rating of 43mA. It is rated for 24V DC and has a coil power of 1W. The relay is not SVHC compliant.
Turck C9-A41DX/024VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 43mA |
| Coil Power | 1W |
| Coil Resistance | 594R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Turck C9-A41DX/024VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.