Turck FK4.5-0.5 technical specifications.
| Approvals | UL, CSA |
| Gender | Male |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FK4.5-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
