Turck NI100U-K90SR-VP4X2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 65 |
| Termination Type | TERMINAL CHAMBER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck NI100U-K90SR-VP4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.