Turck NI12U-G18-ADZ30X2-B1331 technical specifications.
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Threaded, Flush, Screw |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Sensing Distance | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI12U-G18-ADZ30X2-B1331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.