Turck Ni12U-M18-AP6X2-H1141 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 12mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 2000Hz |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck Ni12U-M18-AP6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.