Turck NI14-M18-VN4X-H1141 technical specifications.
| Package/Case | 200 |
| Length | 52mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Turck NI14-M18-VN4X-H1141 to view detailed technical specifications.
No datasheet is available for this part.