Turck NI15-Q30-AN6X/CS10879 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 52.5 |
| Package Width (mm) | 30 |
| Package Height (mm) | 30.5 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Cage Code | 61526 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536507000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck NI15-Q30-AN6X/CS10879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.