Turck NI15-S30-AP6X technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck NI15-S30-AP6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.