Turck NI20-M30-VP4X technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck NI20-M30-VP4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
