The NI25-Q20-AP6X2-H1141 is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It measures 20mm in depth and 40mm in width, with a length of 68mm. The sensor is designed for use in environments with an operating supply voltage of 30V and is rated for IP67. It is an unshielded device.
Turck NI25-Q20-AP6X2-H1141 technical specifications.
| Depth | 20mm |
| Length | 68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI25-Q20-AP6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.