Turck NI3-EG08K-Y1-H1341 technical specifications.
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 1.55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI3-EG08K-Y1-H1341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.