Turck NI4-DSU35-2ADZ30X2-B1151 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 300 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck NI4-DSU35-2ADZ30X2-B1151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.