Turck NI4-G12-AZ33X-B3131 technical specifications.
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI4-G12-AZ33X-B3131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
