Turck NI5-M12-LIU technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Turck NI5-M12-LIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.