Turck NI50U-CP40-VN4X2 technical specifications.
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67, IP68 |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck NI50U-CP40-VN4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.