Turck PKG3M-2 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Current Rating | 4A |
| Diameter | 4.4mm |
| Gender | Female |
| Input Current | 4A |
| Insulation Material | PVC |
| Mount | Wire |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck PKG3M-2 to view detailed technical specifications.
No datasheet is available for this part.