Turck RK4T-6 technical specifications.
| Color | Grey |
| Connector Type A | Circular, Receptacle |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Turck RK4T-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.