Cable Assembly Round 1m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M
Turck RKC 4.5T-1-RSC 4.5T/S1052 technical specifications.
| Cable Type | Round |
| Wire Size | 18AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RKC 4.5T-1-RSC 4.5T/S1052 to view detailed technical specifications.
No datasheet is available for this part.